
SBAS16LT3G | |
|---|---|
DigiKey Part Number | SBAS16LT3GOSTR-ND - Tape & Reel (TR) SBAS16LT3GOSCT-ND - Cut Tape (CT) SBAS16LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS16LT3G |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS16LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03481 € | 34,81 € |
| 2.000 | 0,03067 € | 61,34 € |
| 5.000 | 0,02617 € | 130,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02165 € | 216,50 € |
| 20.000 | 0,01948 € | 389,60 € |
| 30.000 | 0,01837 € | 551,10 € |
| 50.000 | 0,01712 € | 856,00 € |
| 70.000 | 0,01638 € | 1.146,60 € |
| 100.000 | 0,01566 € | 1.566,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


