Diode Array 1 Pair Common Cathode 180 V 12A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA120-18J

DigiKey Part Number
SBA120-18J-ND
Manufacturer
Manufacturer Product Number
SBA120-18J
Description
DIODE ARR SCHOT 180V 12A TO220ML
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 180 V 12A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 6 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
300 µA @ 90 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
180 V
Supplier Device Package
TO-220ML
Current - Average Rectified (Io) (per Diode)
12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.