SB80W10T-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.093
Unit Price: 1,61000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-251-3 Short Leads, IPAK, TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB80W10T-H

DigiKey Part Number
SB80W10T-H-ND
Manufacturer
Manufacturer Product Number
SB80W10T-H
Description
DIODE ARRAY SCHOTTKY 100V 8A TP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-251-3 Short Leads, IPAK, TO-251AA
Datasheet
 Datasheet
EDA/CAD Models
SB80W10T-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable