
SB80W06T-H | |
|---|---|
DigiKey Part Number | SB80W06T-H-ND |
Manufacturer | |
Manufacturer Product Number | SB80W06T-H |
Description | DIODE ARRAY SCHOTTKY 60V 4A TP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Through Hole TO-251-3 Short Leads, IPAK, TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | SB80W06T-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TP | |
Base Product Number |

