Image for SB29003TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB29003TF

DigiKey Part Number
2832-SB29003TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB29003TF
Description
TRANS NPN 400V 0.3A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 2 W Surface Mount SOT-223-4
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 10V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.665
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

10.303In Stock
Ships from Rochester Electronics, LLC