
SB2003M-TL-E | |
|---|---|
DigiKey Part Number | 2156-SB2003M-TL-E-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | SB2003M-TL-E |
Description | DIODE SCHOTTKY 30V 2A 6MCPH |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SB2003M-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 15 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 6-MCPH | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

