Image for SB10015M-TL-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB10015M-TL-E

DigiKey Part Number
2156-SB10015M-TL-E-ND
Manufacturer
Manufacturer Product Number
SB10015M-TL-E
Description
DIODE SCHOTTKY 15V 1A 3MCPH
Customer Reference
Detailed Description
Diode 15 V 1A Surface Mount 3-MCPH
Datasheet
 Datasheet
EDA/CAD Models
SB10015M-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
3 µA @ 7.5 V
Capacitance @ Vr, F
20pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
3-MCPH
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.775
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12909 €260,63 €
Unit Price without VAT:0,12909 €
Unit Price with VAT:0,15362 €