SB10-04A3-AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.476
Unit Price: 0,48000 €
Datasheet
Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB10-04A3-AT1

DigiKey Part Number
SB10-04A3-AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB10-04A3-AT1
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB10-04A3-AT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5819RLGonsemi7.4761N5819RLGOSCT-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes