Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB10-03A3-BT

DigiKey Part Number
SB10-03A3-BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB10-03A3-BT
Description
DIODE SCHOTTKY 30V 1A DO41
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.407.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.407.000In Stock
Ships from Rochester Electronics, LLC