Similar

SB10-03A2-AT1 | |
|---|---|
DigiKey Part Number | SB10-03A2-AT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB10-03A2-AT1 |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB10-03A2-AT1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB130-E3/54 | Vishay General Semiconductor - Diodes Division | 4.757 | SB130-E3/54GICT-ND | 0,60000 € | Similar |


