Direct
Direct

SA9V0A | |
|---|---|
DigiKey Part Number | SA9V0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA9V0A |
Description | TVS DIODE 9VWM 15.4VC DO15 |
Customer Reference | |
Detailed Description | 15.4V Clamp 32.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA9V0A Models |
Category | Current - Peak Pulse (10/1000µs) 32.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA9.0A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA9.0A-E3/54-ND | 0,17837 € | Direct |
| SA9.0AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA9.0AHE3/54-ND | 0,31769 € | Direct |


