Direct
Direct

SA8V5A | |
|---|---|
DigiKey Part Number | SA8V5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8V5A |
Description | TVS DIODE 8.5VWM 14.4VC DO15 |
Customer Reference | |
Detailed Description | 14.4V Clamp 34.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA8V5A Models |
Category | Current - Peak Pulse (10/1000µs) 34.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.5A-E3/54 | Vishay General Semiconductor - Diodes Division | 2.057 | 112-SA8.5A-E3/54CT-ND | 0,82000 € | Direct |
| SA8.5AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA8.5AHE3/54-ND | 0,28409 € | Direct |
| P6KE10A | Littelfuse Inc. | 5.138 | 18-P6KE10ACT-ND | 0,54000 € | Similar |



