Direct
Direct

SA7V5A | |
|---|---|
DigiKey Part Number | SA7V5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7V5A |
Description | TVS DIODE 7.5VWM 12.9VC DO15 |
Customer Reference | |
Detailed Description | 12.9V Clamp 38.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA7V5A Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA7.5A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA7.5A-E3/54GICT-ND | 0,17837 € | Direct |
| SA7.5AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA7.5AHE3/54-ND | 0,34144 € | Direct |


