Direct
Direct
Similar
Similar
Similar

SA7V0CA | |
|---|---|
DigiKey Part Number | SA7V0CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA7V0CA |
Description | TVS DIODE 7VWM 12VC DO15 |
Customer Reference | |
Detailed Description | 12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA7V0CA Models |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA7.0CA-E3/54 | Vishay General Semiconductor - Diodes Division | 21.561 | SA7.0CA-E3/54GICT-ND | 0,92000 € | Direct |
| SA7.0CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA7.0CAHE3/54-ND | 0,34144 € | Direct |
| P6KE8.2CA | Littelfuse Inc. | 287 | 18-P6KE8.2CACT-ND | 0,66000 € | Similar |
| P6KE8.2CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE8.2CA-E3/73-ND | 0,35094 € | Similar |
| P6KE8.2CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE8.2CAHE3/54-ND | 0,36281 € | Similar |



