Direct
Direct

Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 121V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA75A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA75A-E3/54-ND | 0,17837 € | Direct |
| SA75AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA75AHE3/54-ND | 0,28636 € | Direct |


