
SA6V0CA | |
|---|---|
DigiKey Part Number | SA6V0CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA6V0CA |
Description | TVS DIODE 6VWM 10.3VC DO15 |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SA6V0CA Models |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6V8CA | Taiwan Semiconductor Corporation | 1.737 | P6KE6V8CAFSCT-ND | 1,27000 € | Direct |
| SA6.0CA-E3/54 | Vishay General Semiconductor - Diodes Division | 4.279 | 112-SA6.0CA-E3/54CT-ND | 0,91000 € | Direct |
| SA6.0CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA6.0CAHE3/54-ND | 0,33873 € | Direct |
| SA6.0CA | Littelfuse Inc. | 3.585 | SA6.0CALFCT-ND | 0,72000 € | Similar |
| SA6.0CA-B | Littelfuse Inc. | 0 | SA6.0CA-B-ND | 0,18394 € | Similar |




