Direct

SA575DTBR2 | |
|---|---|
DigiKey Part Number | SA575DTBR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA575DTBR2 |
Description | IC COMPANDOR 2-CH 20-TSSOP |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SA575DTBR2 Models |
Category | Interface Analog |
Manufacturer onsemi | Voltage - Supply 3V ~ 7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Compandor | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Consumer Audio, Telecommunication Systems | Supplier Device Package 20-TSSOP |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA575DTBR2G | onsemi | 2.420 | SA575DTBR2GOSCT-ND | 1,11000 € | Direct |


