Audio Compandor 2 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA575DG

DigiKey Part Number
SA575DGOS-ND
Manufacturer
Manufacturer Product Number
SA575DG
Description
IC COMPANDOR 2-CH 20-SOIC
Customer Reference
Detailed Description
Audio Compandor 2 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA575DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
onsemi
Voltage - Supply
3V ~ 7V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Compandor
Package / Case
20-SOIC (0.295", 7.50mm Width)
Applications
Consumer Audio, Telecommunication Systems
Supplier Device Package
20-SOIC
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable