
SA575D | |
|---|---|
DigiKey Part Number | SA575D-ND |
Manufacturer | |
Manufacturer Product Number | SA575D |
Description | IC COMPANDOR 20SOIC |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA575D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Compandor | |
Applications | Consumer Audio, Telecommunication Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

