SA571NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 198
Unit Price: 1,14000 €
Datasheet
Audio Compandor 2 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA571NG

DigiKey Part Number
SA571NGOS-ND
Manufacturer
Manufacturer Product Number
SA571NG
Description
IC COMPANDOR 16DIP
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SA571NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
110dB
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes