SA571DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 350
Unit Price: 1,11000 €
Datasheet
Audio Compandor 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Compandor 2 Channel 16-SOIC
MC14046BDWG

SA571DR2

DigiKey Part Number
SA571DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA571DR2
Description
IC COMPANDOR 16SOIC
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA571DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
110dB
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types