Similar
Similar

SA51AG | |
|---|---|
DigiKey Part Number | SA51AGOS-ND |
Manufacturer | |
Manufacturer Product Number | SA51AG |
Description | TVS DIODE 51VWM 82.4VC AXIAL |
Customer Reference | |
Detailed Description | 82.4V Clamp 6.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA51AG Models |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA51A | Littelfuse Inc. | 5.770 | 18-SA51ACT-ND | 0,68000 € | Direct |
| SA51A-E3/54 | Vishay General Semiconductor - Diodes Division | 6.625 | SA51A-E3/54GICT-ND | 0,82000 € | Similar |
| SA51AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA51AHE3/54-ND | 0,31769 € | Similar |



