SA5.0ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 56.868
Unit Price: 0,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 880
Unit Price: 0,38000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.136
Unit Price: 0,49000 €
Datasheet
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0ARL

DigiKey Part Number
SA5.0ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA5.0ARL
Description
TVS DIODE 5VWM 9.2VC AXIAL
Customer Reference
Detailed Description
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types