Direct
Direct



Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA48A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA48A-E3/54-ND | 0,17696 € | Direct |
| SA48AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA48AHE3/54-ND | 0,28409 € | Direct |
| 5KP48A | Littelfuse Inc. | 1.469 | 5KP48ALFCT-ND | 3,02000 € | Similar |
| SA48A | Littelfuse Inc. | 4.890 | 18-SA48ACT-ND | 0,67000 € | Similar |




