Direct
Direct
Direct
Similar

Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA36CA | Littelfuse Inc. | 11.362 | F6619CT-ND | 0,73000 € | Direct |
| SA36CA-E3/54 | Vishay General Semiconductor - Diodes Division | 3.700 | SA36CA-E3/54GICT-ND | 0,92000 € | Direct |
| SA36CAHE3/53 | Vishay General Semiconductor - Diodes Division | 0 | SA36CAHE3/53-ND | 0,41361 € | Direct |
| SA36CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA36CAHE3/54-ND | 0,34474 € | Direct |
| SLD36-018 | Littelfuse Inc. | 28 | F10926CT-ND | 3,28000 € | Similar |




