Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 9.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA33A | Littelfuse Inc. | 0 | SA33ALFCT-ND | 0,67000 € | Direct |
| 1N8165 | Microchip Technology | 0 | 1N8165-ND | 21,62210 € | Similar |
| 1N8165E3 | Microchip Technology | 0 | 1N8165E3-ND | 21,79230 € | Similar |
| SA33A-B | Littelfuse Inc. | 0 | 18-SA33A-B-ND | 0,16954 € | Similar |
| SLD33U-017 | Littelfuse Inc. | 400 | F6834CT-ND | 3,26000 € | Similar |





