Direct
Direct
Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 9.4A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA33A-E3/54 | Vishay General Semiconductor - Diodes Division | 623 | 112-SA33A-E3/54CT-ND | 0,82000 € | Direct |
| SA33AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA33AHE3/54-ND | 0,31517 € | Direct |
| 1N8165 | Microchip Technology | 0 | 1N8165-ND | 21,62210 € | Similar |
| 1N8165E3 | Microchip Technology | 0 | 1N8165E3-ND | 21,79230 € | Similar |
| SA33A-B | Littelfuse Inc. | 0 | 18-SA33A-B-ND | 0,16954 € | Similar |






