
SA3229-E1-T | |
|---|---|
DigiKey Part Number | SA3229-E1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA3229-E1-T |
Description | IC DSP AUDIOLOGY 25SIP |
Customer Reference | |
Detailed Description | Audio Digital Signal Processor (DSP) 375MHz 25-SIP |
Datasheet | Datasheet |
EDA/CAD Models | SA3229-E1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Interface | I2C, SDA | |
Clock Rate | 375MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | 0°C ~ 40°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SMD Module | |
Supplier Device Package | 25-SIP | |
Base Product Number |

