



SA317MBDTRKG | |
|---|---|
DigiKey Part Number | 488-SA317MBDTRKGTR-ND - Tape & Reel (TR) 488-SA317MBDTRKGCT-ND - Cut Tape (CT) 488-SA317MBDTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA317MBDTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18369 € | 459,22 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

