Similar

Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE36CA | Taiwan Semiconductor Corporation | 0 | P6KE36CAFSTR-ND | 0,11652 € | Direct |
| SA30CA | Littelfuse Inc. | 11.183 | SA30CALFCT-ND | 0,72000 € | Direct |
| SLD30-018 | Littelfuse Inc. | 5.938 | F6836CT-ND | 3,26000 € | Similar |
| SLD30-018-B | Littelfuse Inc. | 0 | SLD30-018-B-ND | 2,71000 € | Similar |




