SA30A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3.280
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 552
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23493 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.168
Unit Price: 1,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 0,21000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 211
Unit Price: 0,32000 €
Datasheet
48.4V Clamp 10.3A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA30A

DigiKey Part Number
SA30AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA30A
Description
TVS DIODE 30VWM 48.4VC DO15
Customer Reference
Detailed Description
48.4V Clamp 10.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes