SA26CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20706 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30459 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.020
Unit Price: 0,80000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,18394 €
Datasheet
42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA26CA

DigiKey Part Number
SA26CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA26CA
Description
TVS DIODE 26VWM 42.1VC DO15
Customer Reference
Detailed Description
42.1V Clamp 11.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA26CALittelfuse Inc.0SA26CA-ND0,15224 €Direct
SA26CA-E3/54Vishay General Semiconductor - Diodes Division0SA26CA-E3/54-ND0,20706 €Direct
SA26CAHE3/54Vishay General Semiconductor - Diodes Division0SA26CAHE3/54-ND0,30459 €Direct
P6KE27CASTMicroelectronics3.020497-11387-1-ND0,80000 €Similar
SA26CA-BLittelfuse Inc.0SA26CA-B-ND0,18394 €Similar
Obsolete
This product is no longer manufactured. View Substitutes