SA17A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17458 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31517 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.331
Unit Price: 0,86000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA17A

DigiKey Part Number
SA17AFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA17A
Description
TVS DIODE 17VWM 27.6VC DO15
Customer Reference
Detailed Description
27.6V Clamp 18.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.1A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
17V
Supplier Device Package
Voltage - Breakdown (Min)
18.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA17A-E3/54Vishay General Semiconductor - Diodes Division0SA17A-E3/54-ND0,17458 €Direct
SA17AHE3/54Vishay General Semiconductor - Diodes Division0SA17AHE3/54-ND0,31517 €Direct
LCE15ALittelfuse Inc.2.331LCE15ACT-ND0,86000 €Similar
LCE18ALittelfuse Inc.0LCE18ACT-ND0,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes