SA170ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.906
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,62210 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,79230 €
Datasheet
275V Clamp 1.8A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA170ARL

DigiKey Part Number
SA170ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA170ARL
Description
TVS DIODE 170VWM 275VC AXIAL
Customer Reference
Detailed Description
275V Clamp 1.8A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA170ALittelfuse Inc.2.906SA170ACT-ND0,56000 €Direct
1N8182Microchip Technology01N8182-ND21,62210 €Similar
1N8182E3Microchip Technology01N8182E3-ND21,79230 €Similar
Obsolete
This product is no longer manufactured. View Substitutes