Direct
Direct

Category | Current - Peak Pulse (10/1000µs) 19.2A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA16CA | Littelfuse Inc. | 4.306 | SA16CALFCT-ND | 0,72000 € | Direct |
| SA16CA-E3/54 | Vishay General Semiconductor - Diodes Division | 1.973 | 112-SA16CA-E3/54CT-ND | 0,91000 € | Direct |
| SA16CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA16CAHE3/54-ND | 0,33873 € | Direct |



