SA13ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.273
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,62210 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,79230 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,20256 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,37210 €
Datasheet
21.5V Clamp 23.2A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13ARL

DigiKey Part Number
SA13ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA13ARL
Description
TVS DIODE 13VWM 21.5VC AXIAL
Customer Reference
Detailed Description
21.5V Clamp 23.2A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.2A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA13ALittelfuse Inc.1.27318-SA13ACT-ND0,67000 €Direct
1N8156Microchip Technology01N8156-ND21,62210 €Similar
1N8156E3Microchip Technology01N8156E3-ND21,79230 €Similar
SLD13U-017Littelfuse Inc.0SLD13U-017-ND1,20256 €Similar
SLD13U-017-BLittelfuse Inc.0SLD13U-017-B-ND1,37210 €Similar
Obsolete
This product is no longer manufactured. View Substitutes