Direct
Direct
Similar

Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA12CA | Littelfuse Inc. | 9.835 | SA12CALFCT-ND | 0,55000 € | Direct |
| SA12CA-E3/54 | Vishay General Semiconductor - Diodes Division | 8.352 | SA12CA-E3/54GICT-ND | 0,92000 € | Direct |
| SA12CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA12CAHE3/54-ND | 0,34144 € | Direct |
| 5KP12CA-G | Comchip Technology | 0 | 5KP12CA-G-ND | 1,09208 € | Similar |
| SA12CA-B | Littelfuse Inc. | 1.108 | SA12CA-B-ND | 0,61000 € | Similar |





