Similar
Similar
Similar

Category | Current - Peak Pulse (10/1000µs) 27.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA11A | Littelfuse Inc. | 450 | SA11ACT-ND | 0,67000 € | Direct |
| 1N8154 | Microchip Technology | 0 | 1N8154-ND | 21,62210 € | Similar |
| 1N8154E3 | Microchip Technology | 0 | 1N8154E3-ND | 21,79230 € | Similar |
| 5KP11A-G | Comchip Technology | 0 | 5KP11A-G-ND | 1,08340 € | Similar |
| SA11AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA11AHE3/73-ND | 0,31517 € | Similar |







