
S3D | |
|---|---|
DigiKey Part Number | S3DFSTR-ND - Tape & Reel (TR) S3DFSCT-ND - Cut Tape (CT) S3DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3D-13-F | Diodes Incorporated | 26.043 | ES3D-FDICT-ND | 0,82000 € | Similar |
| ES3D-E3/57T | Vishay General Semiconductor - Diodes Division | 4.796 | 112-ES3D-E3/57TCT-ND | 0,90000 € | Similar |
| ES3D-E3/9AT | Vishay General Semiconductor - Diodes Division | 9.925 | ES3D-E3/9ATGICT-ND | 0,90000 € | Similar |
| ESH3D-E3/57T | Vishay General Semiconductor - Diodes Division | 1.342 | ESH3D-E3/57TGICT-ND | 1,17000 € | Similar |
| S3D-E3/57T | Vishay General Semiconductor - Diodes Division | 3.593 | S3D-E3/57TGICT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,18508 € | 185,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14686 € | 440,58 € |
| 6.000 | 0,13451 € | 807,06 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



