
S2ZMMBZ18VALT1G | |
|---|---|
DigiKey Part Number | 488-S2ZMMBZ18VALT1GTR-ND - Tape & Reel (TR) 488-S2ZMMBZ18VALT1GCT-ND - Cut Tape (CT) 488-S2ZMMBZ18VALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2ZMMBZ18VALT1G |
Description | TVS DIODE SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08080 € | 8,08 € |
| 500 | 0,05932 € | 29,66 € |
| 1.000 | 0,05233 € | 52,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04343 € | 130,29 € |
| 6.000 | 0,03893 € | 233,58 € |
| 9.000 | 0,03664 € | 329,76 € |
| 15.000 | 0,03406 € | 510,90 € |
| 21.000 | 0,03253 € | 683,13 € |
| 30.000 | 0,03104 € | 931,20 € |
| 75.000 | 0,02777 € | 2.082,75 € |
| 150.000 | 0,02576 € | 3.864,00 € |
| 300.000 | 0,02431 € | 7.293,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

