Diode 30 V 70mA Surface Mount 3-MCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB007-03Q-TL-E

DigiKey Part Number
SB007-03Q-TL-EOSTR-ND - Tape & Reel (TR)
SB007-03Q-TL-EOSCT-ND - Cut Tape (CT)
SB007-03Q-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB007-03Q-TL-E
Description
DIODE SCHOTTKY 30V 70MA 3MCP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 30 V 70mA Surface Mount 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
SB007-03Q-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 70 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 15 V
Capacitance @ Vr, F
3pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
3-MCP
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Factory Stock: 114.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14800 €1,48 €
1000,12140 €12,14 €
5000,09020 €45,10 €
1.0000,08006 €80,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07753 €232,59 €
6.0000,04906 €294,36 €
9.0000,04455 €400,95 €
15.0000,04228 €634,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €