
S2M-F080 | |
|---|---|
DigiKey Part Number | 488-S2M-F080TR-ND - Tape & Reel (TR) 488-S2M-F080CT-ND - Cut Tape (CT) 488-S2M-F080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M-F080 |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery > 500ns, > 2A (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,11996 € | 59,98 € |
| 1.000 | 0,10697 € | 106,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09045 € | 271,35 € |
| 6.000 | 0,07057 € | 423,42 € |
| 9.000 | 0,07028 € | 632,52 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 21.000 | 0,06150 € | 1.291,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

