S1MMSD4148T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 613
Unit Price: 0,20000 €
Datasheet
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MMSD4148T1G

DigiKey Part Number
488-S1MMSD4148T1G-ND
Manufacturer
Manufacturer Product Number
S1MMSD4148T1G
Description
DIODE STANDARD 100V 200MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Obsolete
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMSD4148T1Gonsemi613SMMSD4148T1GOSCT-ND0,20000 €MFR Recommended
Obsolete
Marketplace Stock: 240.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

240.000In Stock
Ships from Flip Electronics