
S1K | |
|---|---|
DigiKey Part Number | S1KFSTR-ND - Tape & Reel (TR) S1KFSCT-ND - Cut Tape (CT) S1KFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12190 € | 12,19 € |
| 500 | 0,09034 € | 45,17 € |
| 1.000 | 0,08013 € | 80,13 € |
| 2.000 | 0,07152 € | 143,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05432 € | 407,40 € |
| 15.000 | 0,04948 € | 742,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


