
S1GHE | |
|---|---|
DigiKey Part Number | S1GHETR-ND - Tape & Reel (TR) S1GHECT-ND - Cut Tape (CT) S1GHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GHE |
Description | DIODE STANDARD 400V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 782 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,12974 € | 64,87 € |
| 1.000 | 0,11585 € | 115,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08811 € | 264,33 € |
| 6.000 | 0,08378 € | 502,68 € |
| 9.000 | 0,07352 € | 661,68 € |
| 15.000 | 0,07314 € | 1.097,10 € |
| 21.000 | 0,07292 € | 1.531,32 € |
| 30.000 | 0,07270 € | 2.181,00 € |
| 75.000 | 0,06780 € | 5.085,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



