
S110FA | |
|---|---|
DigiKey Part Number | S110FATR-ND - Tape & Reel (TR) S110FACT-ND - Cut Tape (CT) S110FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S110FA |
Description | DIODE SCHOTTKY 100V 1A SOD123FA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S110FA Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FA |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS10100FL_R1_00001 | Panjit International Inc. | 17.883 | 3757-SS10100FL_R1_00001CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18360 € | 18,36 € |
| 500 | 0,13788 € | 68,94 € |
| 1.000 | 0,12312 € | 123,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09659 € | 289,77 € |
| 6.000 | 0,08782 € | 526,92 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










