Image for RURU8060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURU8060

DigiKey Part Number
RURU8060-ND
Manufacturer
Manufacturer Product Number
RURU8060
Description
DIODE STANDARD 600V 80A TO218
Customer Reference
Detailed Description
Diode 600 V 80A Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
85 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-218
Current - Average Rectified (Io)
80A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 80 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.