Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RURP860 | |
|---|---|
DigiKey Part Number | RURP860-ND |
Manufacturer | |
Manufacturer Product Number | RURP860 |
Description | DIODE STANDARD 600V 8A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | RURP860 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV29-600,127 | WeEn Semiconductors | 0 | 1740-1446-ND | 0,37433 € | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 2,84540 € | Similar |
| DSEI8-06A | IXYS | 9.494 | DSEI8-06A-ND | 3,11000 € | Similar |
| DSEP8-06A | IXYS | 17 | DSEP8-06A-ND | 3,07000 € | Similar |
| GPA805H | Taiwan Semiconductor Corporation | 998 | 1801-GPA805H-ND | 1,15000 € | Similar |









