Diode 600 V 6A Through Hole TO-251-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURD660

DigiKey Part Number
RURD660-ND
Manufacturer
Manufacturer Product Number
RURD660
Description
DIODE AVALANCHE 600V 6A TO2512
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole TO-251-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-251-2
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.