Similar



RURD620CCS9A-F085P | |
|---|---|
DigiKey Part Number | RURD620CCS9A-F085P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RURD620CCS9A-F085P |
Description | DIODE ARR AVAL 200V 6A TO-252AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Avalanche | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURD620CT-M3 | Vishay General Semiconductor - Diodes Division | 2.563 | VS-MURD620CT-M3GI-ND | 1,39000 € | Similar |


